Direct
Direct
Direct
Similar
Similar



RTAN1206BKE150K | |
|---|---|
DigiKey Part Number | 738-RTAN1206BKE150KTR-ND - Tape & Reel (TR) 738-RTAN1206BKE150KCT-ND - Cut Tape (CT) 738-RTAN1206BKE150KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE150K |
Description | RES 150K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE150K Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT1206E1503BST1 | Vishay Dale Thin Film | 1.734 | PAT150KCCT-ND | 0,83000 € | Direct |
| TNPW1206150KBEEA | Vishay Dale | 7.056 | TNP150KACCT-ND | 0,40000 € | Direct |
| TNPW1206150KBEEN | Vishay Dale | 597 | 541-3841-1-ND | 0,61000 € | Direct |
| PTN1206E1503BST1 | Vishay Dale Thin Film | 0 | PTN1206E1503BST1-ND | 0,38272 € | Similar |
| RQ73C2B150KBTD | TE Connectivity Passive Product | 18.018 | A139921CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19999 € | 999,95 € |
| Unit Price without VAT: | 0,19999 € |
|---|---|
| Unit Price with VAT: | 0,23799 € |





