


RTAN1206BKE100R | |
|---|---|
DigiKey Part Number | RTAN1206BKE100RTR-ND - Tape & Reel (TR) RTAN1206BKE100RCT-ND - Cut Tape (CT) RTAN1206BKE100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE100R |
Description | RES 100 OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24920 € | 6,23 € |
| 50 | 0,24560 € | 12,28 € |
| 100 | 0,22870 € | 22,87 € |
| 250 | 0,21720 € | 54,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21579 € | 215,79 € |
| 2.000 | 0,21084 € | 421,68 € |
| 3.000 | 0,20606 € | 618,18 € |
| 5.000 | 0,19990 € | 999,50 € |
| 7.000 | 0,19614 € | 1.372,98 € |
| 10.000 | 0,19150 € | 1.915,00 € |
| 12.000 | 0,19058 € | 2.286,96 € |
| 24.000 | 0,18422 € | 4.421,28 € |
| 25.000 | 0,18387 € | 4.596,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

