RTAN0805DTE10R0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16029 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,21734 €
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 2.000
Unit Price: 0,69000 €
Datasheet
New at DigiKey
10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN0805DTE10R0

DigiKey Part Number
738-RTAN0805DTE10R0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805DTE10R0
Description
RES PREC TAN, 10 OHM, 0805, 0.5%
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805DTE10R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BTE10R0Stackpole Electronics Inc0738-RTAN0805BTE10R0TR-ND0,16029 €Parametric Equivalent
RTAN0805BTT10R0Stackpole Electronics Inc0738-RTAN0805BTT10R0TR-ND0,21734 €Parametric Equivalent
RQ73C2A10RBTDFTE Connectivity Passive Product2.0001712-RQ73C2A10RBTDFCT-ND0,69000 €Parametric Equivalent
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
5.0000,13467 €673,35 €
Manufacturers Standard Package
Unit Price without VAT:0,13467 €
Unit Price with VAT:0,16026 €