Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTAN0805DTC12K0 | |
|---|---|
DigiKey Part Number | 738-RTAN0805DTC12K0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN0805DTC12K0 |
Description | RES PREC TAN, 12 K OHM, 0805, 0. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805DTC12K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BTC12K0 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTC12K0TR-ND | 0,15390 € | Parametric Equivalent |
| RTAN0805BTE12K0 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTE12K0TR-ND | 0,16029 € | Parametric Equivalent |
| RTAN0805BTT12K0 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTT12K0TR-ND | 0,21734 € | Parametric Equivalent |
| RTAN0805DTE12K0 | Stackpole Electronics Inc | 0 | 738-RTAN0805DTE12K0TR-ND | 0,13467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12823 € | 641,15 € |
| Unit Price without VAT: | 0,12823 € |
|---|---|
| Unit Price with VAT: | 0,15259 € |


