Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTAN0805DTC11K5 | |
|---|---|
DigiKey Part Number | 738-RTAN0805DTC11K5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN0805DTC11K5 |
Description | RES PREC TAN, 11.5 K OHM, 0805, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805DTC11K5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Power (Watts) | Height - Seated (Max) 0.026" (0.65mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BTC11K5 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTC11K5TR-ND | 0,15513 € | Parametric Equivalent |
| RTAN0805BTE11K5 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTE11K5TR-ND | 0,16157 € | Parametric Equivalent |
| RTAN0805BTT11K5 | Stackpole Electronics Inc | 0 | 738-RTAN0805BTT11K5TR-ND | 0,21908 € | Parametric Equivalent |
| RTAN0805DTE11K5 | Stackpole Electronics Inc | 0 | 738-RTAN0805DTE11K5TR-ND | 0,13575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12926 € | 646,30 € |
| Unit Price without VAT: | 0,12926 € |
|---|---|
| Unit Price with VAT: | 0,15382 € |


