New at DigiKey
41.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN0805BTT41K2

DigiKey Part Number
738-RTAN0805BTT41K2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0805BTT41K2
Description
RES PREC TAN, 41.2 KOHM, 0805, 0
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BTT41K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Power (Watts)
Height - Seated (Max)
0.026" (0.65mm)
Composition
Number of Terminations
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
5.0000,21908 €1.095,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21908 €
Unit Price with VAT:0,26071 €