


RTAN0805BKE4K70 | |
|---|---|
DigiKey Part Number | RTAN0805BKE4K70TR-ND - Tape & Reel (TR) RTAN0805BKE4K70CT-ND - Cut Tape (CT) RTAN0805BKE4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE4K70 |
Description | RES 4.7K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE4K70 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E4701BST1 | Vishay Dale Thin Film | 912 | PAT4.70KBCT-ND | 0,73000 € | Direct |
| TNPW08054K70BEEA | Vishay Dale | 6.962 | 541-2061-1-ND | 0,35000 € | Direct |
| TNPW08054K70BEEN | Vishay Dale | 700 | 541-TNPW08054K70BEENCT-ND | 0,49000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23440 € | 5,86 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,20930 € | 20,93 € |
| 250 | 0,19468 € | 48,67 € |
| 500 | 0,18480 € | 92,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17585 € | 175,85 € |
| 2.000 | 0,16782 € | 335,64 € |
| 3.000 | 0,16354 € | 490,62 € |
| 5.000 | 0,15855 € | 792,75 € |
| 7.000 | 0,15551 € | 1.088,57 € |
| 10.000 | 0,15248 € | 1.524,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

