Direct
Direct



RTAN0805BKE3K30 | |
|---|---|
DigiKey Part Number | RTAN0805BKE3K30TR-ND - Tape & Reel (TR) RTAN0805BKE3K30CT-ND - Cut Tape (CT) RTAN0805BKE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE3K30 |
Description | RES 3.3K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE3K30 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW08053K30BEEA | Vishay Dale | 29.150 | 541-3213-1-ND | 0,35000 € | Direct |
| TNPW08053K30BEEN | Vishay Dale | 545 | 541-TNPW08053K30BEENCT-ND | 0,60000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,23240 € | 5,81 € |
| 50 | 0,21960 € | 10,98 € |
| 100 | 0,20760 € | 20,76 € |
| 250 | 0,19312 € | 48,28 € |
| 500 | 0,18332 € | 91,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17445 € | 174,45 € |
| 2.000 | 0,16649 € | 332,98 € |
| 3.000 | 0,16224 € | 486,72 € |
| 5.000 | 0,15729 € | 786,45 € |
| 7.000 | 0,15427 € | 1.079,89 € |
| 10.000 | 0,15127 € | 1.512,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


