RTAN0805BKE3K30 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 29.572
Unit Price: 0,31000 €
Datasheet

Direct


Vishay Dale
In Stock: 545
Unit Price: 0,53000 €
Datasheet
3.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE3K30

DigiKey Part Number
RTAN0805BKE3K30TR-ND - Tape & Reel (TR)
RTAN0805BKE3K30CT-ND - Cut Tape (CT)
RTAN0805BKE3K30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE3K30
Description
RES 3.3K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE3K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24100 €2,41 €
250,22280 €5,57 €
500,21060 €10,53 €
1000,19920 €19,92 €
2500,18532 €46,33 €
5000,17590 €87,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17910 €179,10 €
2.0000,17094 €341,88 €
3.0000,16658 €499,74 €
5.0000,16150 €807,50 €
7.0000,15839 €1.108,73 €
10.0000,15531 €1.553,10 €
12.0000,15381 €1.845,72 €
24.0000,14855 €3.565,20 €
25.0000,14827 €3.706,75 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €