Parametric Equivalent
Parametric Equivalent
Direct
Direct



RTAN0805BKE270R | |
|---|---|
DigiKey Part Number | RTAN0805BKE270RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE270R |
Description | RES 270 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE270R Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BTE270R | Stackpole Electronics Inc | 0 | 738-RTAN0805BTE270RTR-ND | 0,16029 € | Parametric Equivalent |
| RTAN0805BTT270R | Stackpole Electronics Inc | 0 | 738-RTAN0805BTT270RTR-ND | 0,21734 € | Parametric Equivalent |
| TNPW0805270RBEEA | Vishay Dale | 0 | TNPW0805270RBEEA-ND | 0,14894 € | Direct |
| TNPW0805270RBEEN | Vishay Dale | 0 | TNPW0805270RBEEN-ND | 0,25334 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17777 € | 177,77 € |
| Unit Price without VAT: | 0,17777 € |
|---|---|
| Unit Price with VAT: | 0,21155 € |



