200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE200R

DigiKey Part Number
738-RTAN0805BKE200RTR-ND - Tape & Reel (TR)
738-RTAN0805BKE200RCT-ND - Cut Tape (CT)
738-RTAN0805BKE200RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE200R
Description
RES 200 OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE200R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT0805E2000BST1Vishay Dale Thin Film285764-1195-1-ND0,72000 €Direct
TNPW0805200RBEEAVishay Dale9.494TNP200ABCT-ND0,35000 €Direct
TNPW0805200RBEENVishay Dale873541-TNPW0805200RBEENCT-ND0,60000 €Direct
PTN0805E2000BST1Vishay Dale Thin Film813764-1493-1-ND0,52000 €Similar
RP73PF2A200RBTDFTE Connectivity Passive Product2.149A110476CT-ND0,26000 €Similar
In-Stock: 979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25100 €2,51 €
250,23240 €5,81 €
500,21960 €10,98 €
1000,20760 €20,76 €
2500,19312 €48,28 €
5000,18332 €91,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17445 €174,45 €
2.0000,16649 €332,98 €
3.0000,16224 €486,72 €
5.0000,15729 €786,45 €
7.0000,15427 €1.079,89 €
10.0000,15127 €1.512,70 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €