


RTAN0805BKE180R | |
|---|---|
DigiKey Part Number | 738-RTAN0805BKE180RTR-ND - Tape & Reel (TR) 738-RTAN0805BKE180RCT-ND - Cut Tape (CT) 738-RTAN0805BKE180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE180R |
Description | RES 180 OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,22280 € | 5,57 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,19920 € | 19,92 € |
| 250 | 0,18532 € | 46,33 € |
| 500 | 0,17590 € | 87,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17910 € | 179,10 € |
| 2.000 | 0,17094 € | 341,88 € |
| 3.000 | 0,16658 € | 499,74 € |
| 5.000 | 0,16150 € | 807,50 € |
| 7.000 | 0,15839 € | 1.108,73 € |
| 10.000 | 0,15531 € | 1.553,10 € |
| 12.000 | 0,15381 € | 1.845,72 € |
| 24.000 | 0,14855 € | 3.565,20 € |
| 25.000 | 0,14827 € | 3.706,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

