RTAN0805BKE15K0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,43162 €
Datasheet

Direct


Vishay Dale
In Stock: 5.517
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Dale
In Stock: 1.947
Unit Price: 0,61000 €
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 1.471
Unit Price: 1,13000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.383
Unit Price: 0,27000 €
Datasheet

Similar


Vishay
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,52183 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,79035 €
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 770
Unit Price: 0,52000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 18.523
Unit Price: 0,42000 €
Datasheet
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Stackpole RTAN Series Resistors | Digi-Key Daily

RTAN0805BKE15K0

DigiKey Part Number
738-RTAN0805BKE15K0TR-ND - Tape & Reel (TR)
738-RTAN0805BKE15K0CT-ND - Cut Tape (CT)
738-RTAN0805BKE15K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTAN0805BKE15K0
Description
RES 15K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0805BKE15K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PAT0805E1502BST1Vishay Dale Thin Film0764-1216-2-ND0,43162 €Direct
TNPW080515K0BEEAVishay Dale5.517TNP15.0KABCT-ND0,35000 €Direct
TNPW080515K0BEENVishay Dale1.947541-3740-1-ND0,61000 €Direct
PATT0805E1502BGT1Vishay Dale Thin Film1.471764-1060-1-ND1,13000 €Upgrade
2-2176093-0TE Connectivity Passive Product1.383A110656CT-ND0,27000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17919 €179,19 €
Manufacturers Standard Package
Unit Price without VAT:0,17919 €
Unit Price with VAT:0,21324 €