Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



RTAN0805BKE15K0 | |
|---|---|
DigiKey Part Number | 738-RTAN0805BKE15K0TR-ND - Tape & Reel (TR) 738-RTAN0805BKE15K0CT-ND - Cut Tape (CT) 738-RTAN0805BKE15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN0805BKE15K0 |
Description | RES 15K OHM 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0805BKE15K0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PAT0805E1502BST1 | Vishay Dale Thin Film | 0 | 764-1216-2-ND | 0,43162 € | Direct |
| TNPW080515K0BEEA | Vishay Dale | 5.517 | TNP15.0KABCT-ND | 0,35000 € | Direct |
| TNPW080515K0BEEN | Vishay Dale | 1.947 | 541-3740-1-ND | 0,61000 € | Direct |
| PATT0805E1502BGT1 | Vishay Dale Thin Film | 1.471 | 764-1060-1-ND | 1,13000 € | Upgrade |
| 2-2176093-0 | TE Connectivity Passive Product | 1.383 | A110656CT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17919 € | 179,19 € |
| Unit Price without VAT: | 0,17919 € |
|---|---|
| Unit Price with VAT: | 0,21324 € |









