RTAN0603DTE1K96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,13575 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19999 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,19999 €
Datasheet
New at DigiKey
1.96 kOhms ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTAN0603DTE1K96

DigiKey Part Number
738-RTAN0603DTE1K96TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RTAN0603DTE1K96
Description
RES 1.96K OHM 0.5% 0.15W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.96 kOhms ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RTAN0603DTE1K96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0603BTE1K96Stackpole Electronics Inc0738-RTAN0603BTE1K96TR-ND0,13575 €Parametric Equivalent
RTAN0603BTS2K49Stackpole Electronics Inc0738-RTAN0603BTS2K49TR-ND0,19999 €Parametric Equivalent
RTAN0603BTT1K96Stackpole Electronics Inc0738-RTAN0603BTT1K96TR-ND0,19999 €Parametric Equivalent
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
5.0000,11624 €581,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11624 €
Unit Price with VAT:0,13833 €