Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RTAN0603DTC35K7 | |
|---|---|
DigiKey Part Number | 738-RTAN0603DTC35K7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RTAN0603DTC35K7 |
Description | RES 35.7K OHM 0.5% 0.15W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±0.5% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN0603DTC35K7 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0603BKE35K7 | Stackpole Electronics Inc | 0 | 738-RTAN0603BKE35K7TR-ND | 0,16157 € | Parametric Equivalent |
| RTAN0603BTC35K7 | Stackpole Electronics Inc | 0 | 738-RTAN0603BTC35K7TR-ND | 0,13575 € | Parametric Equivalent |
| RTAN0603BTE35K7 | Stackpole Electronics Inc | 0 | 738-RTAN0603BTE35K7TR-ND | 0,13575 € | Parametric Equivalent |
| RTAN0603BTT35K7 | Stackpole Electronics Inc | 0 | 738-RTAN0603BTT35K7TR-ND | 0,19999 € | Parametric Equivalent |
| RTAN0603DTE35K7 | Stackpole Electronics Inc | 0 | 738-RTAN0603DTE35K7TR-ND | 0,11624 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10971 € | 548,55 € |
| Unit Price without VAT: | 0,10971 € |
|---|---|
| Unit Price with VAT: | 0,13055 € |


