Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RSPF2JT22R0 | |
|---|---|
DigiKey Part Number | RSPF2JT22R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSPF2JT22R0 |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2JT22R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FT22R0 | Stackpole Electronics Inc | 0 | RSMF2FT22R0-ND | 0,06324 € | Upgrade |
| RSMF2GT22R0 | Stackpole Electronics Inc | 0 | RSMF2GT22R0-ND | 0,05339 € | Upgrade |
| RSMF2JB22R0 | Stackpole Electronics Inc | 0 | RSMF2JB22R0-ND | 0,04257 € | Upgrade |
| RSMF2JT22R0 | Stackpole Electronics Inc | 0 | RSMF2JT22R0-ND | 0,03743 € | Upgrade |
| RSPF2JA22R0 | Stackpole Electronics Inc | 0 | RSPF2JA22R0-ND | 0,06044 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05339 € | 133,47 € |
| Unit Price without VAT: | 0,05339 € |
|---|---|
| Unit Price with VAT: | 0,06353 € |






