Upgrade
Parametric Equivalent
Parametric Equivalent

RSPF2JA180K | |
|---|---|
DigiKey Part Number | RSPF2JA180K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSPF2JA180K |
Description | RES 180K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2JA180K Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2JT180K | Stackpole Electronics Inc | 0 | RSMF2JT180KTR-ND | 0,03772 € | Upgrade |
| RSPF2JB180K | Stackpole Electronics Inc | 0 | 738-RSPF2JB180K-ND | 0,06093 € | Parametric Equivalent |
| RSPF2JT180K | Stackpole Electronics Inc | 0 | RSPF2JT180K-ND | 0,05382 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06093 € | 60,93 € |
| Unit Price without VAT: | 0,06093 € |
|---|---|
| Unit Price with VAT: | 0,07251 € |




