
RSPF2FT3R01 | |
|---|---|
DigiKey Part Number | 738-RSPF2FT3R01TR-ND - Tape & Reel (TR) 738-RSPF2FT3R01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSPF2FT3R01 |
Description | RES 3.01 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FT3R01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | -200/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.157" Dia x 0.433" L (4.00mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,17420 € | 8,71 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,13456 € | 33,64 € |
| 500 | 0,12154 € | 60,77 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09835 € | 245,88 € |
| 5.000 | 0,09077 € | 453,85 € |
| 7.500 | 0,08687 € | 651,52 € |
| 12.500 | 0,08246 € | 1.030,75 € |
| 17.500 | 0,07984 € | 1.397,20 € |
| 25.000 | 0,07727 € | 1.931,75 € |
| 30.000 | 0,07604 € | 2.281,20 € |
| 60.000 | 0,07182 € | 4.309,20 € |
| 62.500 | 0,07159 € | 4.474,38 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

