
RSPF2FT17R8 | |
|---|---|
DigiKey Part Number | 738-RSPF2FT17R8TR-ND - Tape & Reel (TR) 738-RSPF2FT17R8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSPF2FT17R8 |
Description | RES 17.8 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 17.8 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FT17R8 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20800 € | 2,08 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,15640 € | 7,82 € |
| 100 | 0,13930 € | 13,93 € |
| 250 | 0,12052 € | 30,13 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,09875 € | 98,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08780 € | 219,50 € |
| 5.000 | 0,08095 € | 404,75 € |
| 7.500 | 0,07743 € | 580,73 € |
| 12.500 | 0,07344 € | 918,00 € |
| 17.500 | 0,07107 € | 1.243,72 € |
| 25.000 | 0,06875 € | 1.718,75 € |
| 30.000 | 0,06764 € | 2.029,20 € |
| 60.000 | 0,06382 € | 3.829,20 € |
| 62.500 | 0,06362 € | 3.976,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

