Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RSPF2FT100R | |
|---|---|
DigiKey Part Number | RSPF2FT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSPF2FT100R |
Description | RES 100 OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FT100R Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF2FB100R | Stackpole Electronics Inc | 0 | RSMF2FB100R-ND | 0,07143 € | Upgrade |
| RSMF2FT100R | Stackpole Electronics Inc | 0 | RSMF2FT100R-ND | 0,06324 € | Upgrade |
| RSPF2FA100R | Stackpole Electronics Inc | 0 | RSPF2FA100R-ND | 0,09875 € | Parametric Equivalent |
| RSPF2FB100R | Stackpole Electronics Inc | 0 | 738-RSPF2FB100R-ND | 0,08095 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08780 € | 219,50 € |
| Unit Price without VAT: | 0,08780 € |
|---|---|
| Unit Price with VAT: | 0,10448 € |




