
RSPF2FB51K0 | |
|---|---|
DigiKey Part Number | 738-RSPF2FB51K0-ND |
Manufacturer | |
Manufacturer Product Number | RSPF2FB51K0 |
Description | RES 51K OHM 1% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF2FB51K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.157" Dia x 0.433" L (4.00mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08159 € | 407,95 € |
| Unit Price without VAT: | 0,08159 € |
|---|---|
| Unit Price with VAT: | 0,09709 € |

