Upgrade
Upgrade
Parametric Equivalent

RSPF1JT4K70 | |
|---|---|
DigiKey Part Number | RSPF1JT4K70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSPF1JT4K70 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF1JT4K70 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF1JB4K70 | Stackpole Electronics Inc | 0 | RSMF1JB4K70-ND | 0,03953 € | Upgrade |
| RSMF1JT4K70 | Stackpole Electronics Inc | 9.673 | RSMF1JT4K70CT-ND | 0,12000 € | Upgrade |
| RSPF1JB4K70 | Stackpole Electronics Inc | 0 | 738-RSPF1JB4K70-ND | 0,04792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04219 € | 105,47 € |
| Unit Price without VAT: | 0,04219 € |
|---|---|
| Unit Price with VAT: | 0,05021 € |



