Parametric Equivalent

RSPF1JT22K0 | |
|---|---|
DigiKey Part Number | RSPF1JT22K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSPF1JT22K0 |
Description | RES 22K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF1JT22K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSPF1JB22K0 | Stackpole Electronics Inc | 0 | 738-RSPF1JB22K0-ND | 0,04753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04185 € | 104,62 € |
| Unit Price without VAT: | 0,04185 € |
|---|---|
| Unit Price with VAT: | 0,04980 € |


