
RSPF1JB1K20 | |
|---|---|
DigiKey Part Number | 738-RSPF1JB1K20-ND |
Manufacturer | |
Manufacturer Product Number | RSPF1JB1K20 |
Description | RES 1.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF1JB1K20 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04753 € | 47,53 € |
| Unit Price without VAT: | 0,04753 € |
|---|---|
| Unit Price with VAT: | 0,05656 € |

