Upgrade
Upgrade
Upgrade

RSPF12JT10R0 | |
|---|---|
DigiKey Part Number | RSPF12JT10R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSPF12JT10R0 |
Description | RES 10 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF12JT10R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF12FT10R0 | Stackpole Electronics Inc | 0 | RSMF12FT10R0-ND | 0,06453 € | Upgrade |
| RSMF12GT10R0 | Stackpole Electronics Inc | 0 | RSMF12GT10R0-ND | 0,03694 € | Upgrade |
| RSMF12JT10R0 | Stackpole Electronics Inc | 0 | RSMF12JT10R0-ND | 0,01712 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03006 € | 150,30 € |
| Unit Price without VAT: | 0,03006 € |
|---|---|
| Unit Price with VAT: | 0,03577 € |




