RSPF12JT100R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03751 €
Datasheet
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSPF12JT100R

DigiKey Part Number
RSPF12JT100R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RSPF12JT100R
Description
RES 100 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSPF12JT100R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Moisture Resistant, Safety
Series
Temperature Coefficient
-200/ +350ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSPF12JB100RStackpole Electronics Inc0738-RSPF12JB100R-ND0,03751 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03006 €150,30 €
Manufacturers Standard Package
Unit Price without VAT:0,03006 €
Unit Price with VAT:0,03577 €