Parametric Equivalent
Parametric Equivalent

RSPF12JA820K | |
|---|---|
DigiKey Part Number | RSPF12JA820K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSPF12JA820K |
Description | RES 820K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSPF12JA820K Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient -200/ +350ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.236" L (2.30mm x 6.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSPF12JB820K | Stackpole Electronics Inc | 0 | 738-RSPF12JB820K-ND | 0,03751 € | Parametric Equivalent |
| RSPF12JT820K | Stackpole Electronics Inc | 0 | RSPF12JT820K-ND | 0,03006 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03396 € | 67,92 € |
| Unit Price without VAT: | 0,03396 € |
|---|---|
| Unit Price with VAT: | 0,04041 € |



