
RSMF5JT6R80 | |
|---|---|
DigiKey Part Number | 738-RSMF5JT6R80TR-ND - Tape & Reel (TR) 738-RSMF5JT6R80CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT6R80 |
Description | RES 6.8 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.689" L (6.00mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57400 € | 5,74 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,43840 € | 21,92 € |
| 100 | 0,39400 € | 39,40 € |
| 250 | 0,34520 € | 86,30 € |
| 500 | 0,31466 € | 157,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28872 € | 288,72 € |
| 2.000 | 0,26668 € | 533,36 € |
| 3.000 | 0,25535 € | 766,05 € |
| 5.000 | 0,24254 € | 1.212,70 € |
| 7.000 | 0,23491 € | 1.644,37 € |
| 10.000 | 0,22745 € | 2.274,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

