Upgrade
Similar

RSMF5JT3R00 | |
|---|---|
DigiKey Part Number | 738-RSMF5JT3R00TR-ND - Tape & Reel (TR) 738-RSMF5JT3R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT3R00 |
Description | RES 3 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT3R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3FT3R00 | Stackpole Electronics Inc | 0 | RSMF3FT3R00-ND | 0,13192 € | Upgrade |
| RSF3JT3R00 | Stackpole Electronics Inc | 0 | RSF3JT3R00-ND | 0,16755 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,42780 € | 21,39 € |
| 100 | 0,38450 € | 38,45 € |
| 250 | 0,33688 € | 84,22 € |
| 500 | 0,30710 € | 153,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28178 € | 281,78 € |
| 2.000 | 0,26026 € | 520,52 € |
| 3.000 | 0,24921 € | 747,63 € |
| 5.000 | 0,23671 € | 1.183,55 € |
| 7.000 | 0,22926 € | 1.604,82 € |
| 10.000 | 0,22198 € | 2.219,80 € |
| 12.000 | 0,21849 € | 2.621,88 € |
| 24.000 | 0,20651 € | 4.956,24 € |
| 25.000 | 0,20586 € | 5.146,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



