Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent

RSMF5JT18K0 | |
|---|---|
DigiKey Part Number | 738-RSMF5JT18K0TR-ND - Tape & Reel (TR) 738-RSMF5JT18K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF5JT18K0 |
Description | RES 18K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JT18K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3GT18K0 | Stackpole Electronics Inc | 0 | RSMF3GT18K0-ND | 0,10468 € | Upgrade |
| RSF3JT18K0 | Stackpole Electronics Inc | 0 | RSF3JT18K0-ND | 0,16622 € | Similar |
| RSMF3JA18K0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA18K0-C1-ND | 0,07914 € | Parametric Equivalent |
| RSMF3JT18K0-C1 | Stackpole Electronics Inc | 0 | RSMF3JT18K0-C1-ND | 0,07914 € | Parametric Equivalent |
| ROX3SJ18K | TE Connectivity Passive Product | 4.861 | A105888CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27954 € | 279,54 € |
| Unit Price without VAT: | 0,27954 € |
|---|---|
| Unit Price with VAT: | 0,33265 € |






