Direct
Similar
Similar
Similar

RSMF5JB51K0 | |
|---|---|
DigiKey Part Number | RSMF5JB51K0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF5JB51K0 |
Description | RES 51K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JB51K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JT51K0 | Stackpole Electronics Inc | 0 | RSMF5JT51K0-ND | 0,28178 € | Direct |
| ROX5SJ51K | TE Connectivity Passive Product | 2.062 | A138103-ND | 1,19000 € | Similar |
| ROX5SSJ51K | TE Connectivity Passive Product | 1.054 | A142841CT-ND | 0,80000 € | Similar |
| RSS5W51KJ | TE Connectivity Passive Product | 0 | RSS5W51KJ-ND | 0,29165 € | Similar |
| RSS5W51KJTB | TE Connectivity Passive Product | 0 | RSS5W51KJTB-ND | 0,23874 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28178 € | 281,78 € |
| Unit Price without VAT: | 0,28178 € |
|---|---|
| Unit Price with VAT: | 0,33532 € |




