Direct
Direct
Similar

RSMF5JA100R | |
|---|---|
DigiKey Part Number | RSMF5JA100R-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSMF5JA100R |
Description | RES 100 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF5JA100R Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.236" Dia x 0.689" L (6.00mm x 17.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF5JB100R | Stackpole Electronics Inc | 0 | RSMF5JB100R-ND | 0,27954 € | Direct |
| RSMF5JT100R | Stackpole Electronics Inc | 984 | 738-RSMF5JT100RCT-ND | 0,87000 € | Direct |
| ROX5SSJ100R | TE Connectivity Passive Product | 2.599 | A142776CT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27954 € | 279,54 € |
| Unit Price without VAT: | 0,27954 € |
|---|---|
| Unit Price with VAT: | 0,33265 € |



