Parametric Equivalent
Parametric Equivalent

RSMF3JTR360 | |
|---|---|
DigiKey Part Number | RSMF3JTR360-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3JTR360 |
Description | RES 0.36 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JTR360 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2B-R36-JBW | RCD Components | 0 | 4855-RSF2B-R36-JBW-ND | 0,22640 € | Parametric Equivalent |
| RSF2B-R36-JTW | RCD Components | 0 | 4855-RSF2B-R36-JTWTR-ND | 0,22640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09428 € | 94,28 € |
| Unit Price without VAT: | 0,09428 € |
|---|---|
| Unit Price with VAT: | 0,11219 € |


