Similar
Similar

RSMF3JT8K20 | |
|---|---|
DigiKey Part Number | RSMF3JT8K20-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT8K20 |
Description | RES 8.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT8K20 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF3JB8K20 | Stackpole Electronics Inc | 0 | RSF3JB8K20-ND | 0,18153 € | Similar |
| RSF3JT8K20 | Stackpole Electronics Inc | 0 | RSF3JT8K20-ND | 0,16755 € | Similar |
| ROX3SJ8K2 | TE Connectivity Passive Product | 16.023 | A131591CT-ND | 0,35000 € | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07978 € | 79,78 € |
| Unit Price without VAT: | 0,07978 € |
|---|---|
| Unit Price with VAT: | 0,09494 € |



