
RSMF3JT3R00 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT3R00TR-ND - Tape & Reel (TR) 738-RSMF3JT3R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT3R00 |
Description | RES 3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT3R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,17360 € | 4,34 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13690 € | 13,69 € |
| 250 | 0,11840 € | 29,60 € |
| 500 | 0,10680 € | 53,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09694 € | 96,94 € |
| 2.000 | 0,08855 € | 177,10 € |
| 3.000 | 0,08424 € | 252,72 € |
| 5.000 | 0,07937 € | 396,85 € |
| 7.000 | 0,07646 € | 535,22 € |
| 10.000 | 0,07362 € | 736,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

