Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSMF3JT20R0 | |
|---|---|
DigiKey Part Number | RSMF3JT20R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT20R0 |
Description | RES 20 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT20R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF3JT20R0 | Stackpole Electronics Inc | 0 | RSF3JT20R0-ND | 0,16622 € | Similar |
| RSMF3JA20R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA20R0-C1-ND | 0,07914 € | Parametric Equivalent |
| RSMF3JB20R0 | Stackpole Electronics Inc | 0 | RSMF3JB20R0-ND | 0,07914 € | Parametric Equivalent |
| RSF2B-200-JBW | RCD Components | 0 | 4855-RSF2B-200-JBW-ND | 0,14514 € | Parametric Equivalent |
| RSF2B-200-JTW | RCD Components | 0 | 4855-RSF2B-200-JTWTR-ND | 0,14514 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07914 € | 79,14 € |
| Unit Price without VAT: | 0,07914 € |
|---|---|
| Unit Price with VAT: | 0,09418 € |




