Parametric Equivalent
Parametric Equivalent

RSMF3JT1R60 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT1R60-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3JT1R60 |
Description | RES 1.6 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT1R60 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2B-1R6-JBW | RCD Components | 0 | 4855-RSF2B-1R6-JBW-ND | 0,17456 € | Parametric Equivalent |
| RSF2B-1R6-JTW | RCD Components | 0 | 4855-RSF2B-1R6-JTWTR-ND | 0,17456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09503 € | 95,03 € |
| Unit Price without VAT: | 0,09503 € |
|---|---|
| Unit Price with VAT: | 0,11309 € |


