
RSMF3JT1R00 | |
|---|---|
DigiKey Part Number | RSMF3JT1R00TR-ND - Tape & Reel (TR) RSMF3JT1R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT1R00 |
Description | RES 1 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT1R00 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ROX3SJ1R0 | TE Connectivity Passive Product | 21.603 | A105941CT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,17240 € | 4,31 € |
| 50 | 0,15260 € | 7,63 € |
| 100 | 0,13580 € | 13,58 € |
| 250 | 0,11744 € | 29,36 € |
| 500 | 0,10594 € | 52,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09617 € | 96,17 € |
| 2.000 | 0,08785 € | 175,70 € |
| 3.000 | 0,08357 € | 250,71 € |
| 5.000 | 0,07874 € | 393,70 € |
| 7.000 | 0,07585 € | 530,95 € |
| 10.000 | 0,07304 € | 730,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

