
RSMF3JT18K0 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT18K0TR-ND - Tape & Reel (TR) 738-RSMF3JT18K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT18K0 |
Description | RES 18K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT18K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,09700 € | 24,25 € |
| 500 | 0,08736 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07139 € | 71,39 € |
| 2.000 | 0,06827 € | 136,54 € |
| 3.000 | 0,06453 € | 193,59 € |
| 5.000 | 0,06212 € | 310,60 € |
| 7.000 | 0,05976 € | 418,32 € |
| 10.000 | 0,05862 € | 586,20 € |
| 12.000 | 0,05620 € | 674,40 € |
| 24.000 | 0,05453 € | 1.308,72 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

