RSMF3JBR750 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KOA Speer Electronics, Inc.
In Stock: 1.218
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,18097 €
Datasheet

Parametric Equivalent


RCD Components
In Stock: 0
Unit Price: 0,18097 €
Datasheet
750 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JBR750

DigiKey Part Number
738-RSMF3JBR750-ND
Manufacturer
Manufacturer Product Number
RSMF3JBR750
Description
RES 0.75 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JBR750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09547 €95,47 €
Manufacturers Standard Package
Unit Price without VAT:0,09547 €
Unit Price with VAT:0,11361 €