Direct
Upgrade

RSMF3JBR150 | |
|---|---|
DigiKey Part Number | RSMF3JBR150-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3JBR150 |
Description | RES 0.15 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JBR150 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JTR150 | Stackpole Electronics Inc | 0 | RSMF3JTR150-ND | 0,14915 € | Direct |
| RSMF3FTR150 | Stackpole Electronics Inc | 0 | RSMF3FTR150-ND | 0,13192 € | Upgrade |
| ROX3SJR15 | TE Connectivity Passive Product | 6.197 | A138091CT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14915 € | 149,15 € |
| Unit Price without VAT: | 0,14915 € |
|---|---|
| Unit Price with VAT: | 0,17749 € |




