Direct
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RSMF3JB56R0 | |
|---|---|
DigiKey Part Number | RSMF3JB56R0-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3JB56R0 |
Description | RES 56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JB56R0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT56R0 | Stackpole Electronics Inc | 800 | RSMF3JT56R0CT-ND | 0,27000 € | Direct |
| RSF3JB56R0 | Stackpole Electronics Inc | 0 | RSF3JB56R0-ND | 0,18153 € | Similar |
| RSMF3JA56R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JA56R0-C1-ND | 0,07978 € | Parametric Equivalent |
| RSMF3JT56R0-C1 | Stackpole Electronics Inc | 0 | RSMF3JT56R0-C1-ND | 0,07978 € | Parametric Equivalent |
| ROX3SJ56R | TE Connectivity Passive Product | 2.120 | A131581CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07978 € | 79,78 € |
| Unit Price without VAT: | 0,07978 € |
|---|---|
| Unit Price with VAT: | 0,09494 € |





