Direct
Similar
Direct

RSMF3JB4K70 | |
|---|---|
DigiKey Part Number | RSMF3JB4K70-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3JB4K70 |
Description | RES 4.7K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JB4K70 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3JT4K70 | Stackpole Electronics Inc | 1.844 | RSMF3JT4K70CT-ND | 0,27000 € | Direct |
| RSF3JA4K70 | Stackpole Electronics Inc | 0 | RSF3JA4K70-ND | 0,16622 € | Similar |
| RSS3W4K7JTB | TE Connectivity Passive Product | 0 | RSS3W4K7JTB-ND | 0,06516 € | Direct |
| ROX3SJ4K7 | TE Connectivity Passive Product | 15.765 | A105904CT-ND | 0,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07914 € | 79,14 € |
| Unit Price without VAT: | 0,07914 € |
|---|---|
| Unit Price with VAT: | 0,09418 € |





