Parametric Equivalent
Parametric Equivalent

RSMF3GTR200 | |
|---|---|
DigiKey Part Number | RSMF3GTR200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3GTR200 |
Description | RES 0.2 OHM 2% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3GTR200 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3FBR200 | Stackpole Electronics Inc | 0 | RSMF3FBR200-ND | 0,13192 € | Parametric Equivalent |
| RSMF3FTR200 | Stackpole Electronics Inc | 0 | RSMF3FTR200-ND | 0,13192 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13913 € | 139,13 € |
| Unit Price without VAT: | 0,13913 € |
|---|---|
| Unit Price with VAT: | 0,16556 € |


