
RSMF3GT20K0 | |
|---|---|
DigiKey Part Number | RSMF3GT20K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF3GT20K0 |
Description | RES 20K OHM 2% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3GT20K0 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10468 € | 104,68 € |
| Unit Price without VAT: | 0,10468 € |
|---|---|
| Unit Price with VAT: | 0,12457 € |

