
RSMF3FB51R1 | |
|---|---|
DigiKey Part Number | 738-RSMF3FB51R1-ND |
Manufacturer | |
Manufacturer Product Number | RSMF3FB51R1 |
Description | RES 51.1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3FB51R1 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13088 € | 130,88 € |
| Unit Price without VAT: | 0,13088 € |
|---|---|
| Unit Price with VAT: | 0,15575 € |

