Similar
Parametric Equivalent

RSMF2JTR270 | |
|---|---|
DigiKey Part Number | RSMF2JTR270-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSMF2JTR270 |
Description | RES 0.27 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JTR270 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF2JTR270 | Stackpole Electronics Inc | 2.939 | RSF2JTR270CT-ND | 0,21000 € | Similar |
| RSMF2JBR270 | Stackpole Electronics Inc | 0 | RSMF2JBR270-ND | 0,05772 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05094 € | 127,35 € |
| Unit Price without VAT: | 0,05094 € |
|---|---|
| Unit Price with VAT: | 0,06062 € |



