
RSMF2JT9R10 | |
|---|---|
DigiKey Part Number | 738-RSMF2JT9R10TR-ND - Tape & Reel (TR) 738-RSMF2JT9R10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT9R10 |
Description | RES 9.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT9R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08000 € | 2,00 € |
| 50 | 0,07040 € | 3,52 € |
| 100 | 0,06230 € | 6,23 € |
| 250 | 0,05344 € | 13,36 € |
| 500 | 0,04784 € | 23,92 € |
| 1.000 | 0,04311 € | 43,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03790 € | 94,75 € |
| 5.000 | 0,03464 € | 173,20 € |
| 7.500 | 0,03296 € | 247,20 € |
| 12.500 | 0,03107 € | 388,38 € |
| 17.500 | 0,02994 € | 523,95 € |
| 25.000 | 0,02883 € | 720,75 € |
| 30.000 | 0,02831 € | 849,30 € |
| 60.000 | 0,02649 € | 1.589,40 € |
| 62.500 | 0,02639 € | 1.649,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

