
RSMF2JT56K0 | |
|---|---|
DigiKey Part Number | RSMF2JT56K0TR-ND - Tape & Reel (TR) RSMF2JT56K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT56K0 |
Description | RES 56K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT56K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08160 € | 2,04 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06360 € | 6,36 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,04882 € | 24,41 € |
| 1.000 | 0,04397 € | 43,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03866 € | 96,65 € |
| 5.000 | 0,03533 € | 176,65 € |
| 7.500 | 0,03362 € | 252,15 € |
| 12.500 | 0,03169 € | 396,13 € |
| 17.500 | 0,03054 € | 534,45 € |
| 25.000 | 0,02941 € | 735,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

